
Onsemi H11L1FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | H11L1M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L1FR2VM to view detailed technical specifications.
No datasheet is available for this part.
