Onsemi H11L1SD technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Series | H11L1SD |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L1SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.