
Onsemi H11L1SM_Q technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Series | H11L1SM |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11L1SM_Q to view detailed technical specifications.
No datasheet is available for this part.