
High-speed, unidirectional logic output optocoupler featuring a 1Mbps data rate and 10mA input current. This 1-channel device offers 7.5kV isolation voltage and a 50mA output current. Designed for through-hole mounting in a 6-pin DIP package, it operates within a -40°C to 85°C temperature range with a maximum power dissipation of 250mW. Key specifications include a 100ns fall time and 4000ns propagation delay.
Onsemi H11L1VM technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 4000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L1VM to view detailed technical specifications.
No datasheet is available for this part.
