Onsemi H11L2SD technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11L2SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
