General purpose, unidirectional optocoupler featuring a Schmitt trigger output for enhanced noise immunity. This 6-pin DIP package offers 7.5kV isolation voltage and operates at data rates up to 1Mbps. With a maximum forward current of 60mA and a maximum output current of 50mA, it supports through-hole mounting. The component boasts a propagation delay of 4µs and a fall time of 0.1µs, with a maximum power dissipation of 250mW. Operating within a temperature range of -40°C to 85°C, this RoHS compliant device is supplied in bulk packaging.
Onsemi H11L2TVM technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L2TVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
