Onsemi H11L3 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.