Onsemi H11L3300W technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11L3300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.