Onsemi H11L33S technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 150mW |
| Series | H11L33S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11L33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
