
Onsemi H11L33SD technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 150mW |
| RoHS Compliant | No |
| Series | H11L33S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11L33SD to view detailed technical specifications.
No datasheet is available for this part.
