
High-speed logic output optocoupler featuring a 1-channel, open-collector DC input. Achieves a 1Mbps data rate with a 4µs propagation delay and 0.1µs fall time. Offers 7.5kV isolation voltage and a 16V output voltage, with 50mA output current per channel. Surface mountable in a 6-pin PDIP SMD package, operating from -40°C to 85°C.
Onsemi H11L3SM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Height | 3.53mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L3SM to view detailed technical specifications.
No datasheet is available for this part.
