
Schmitt trigger output optocoupler, surface mount, unidirectional, 1 channel. Features 7.5kV isolation voltage, 1Mbps data rate, and 60mA forward current. Operates from -40°C to 85°C with 250mW max power dissipation. Includes 50mA max output current and 4µs propagation delay. Packaged in bulk for 1000 units.
Onsemi H11L3SVM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 4000ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | H11L3SM |
| Turn-On Delay Time | 4000ns |
| Weight | 0.81g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi H11L3SVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
