
General purpose, unidirectional optocoupler featuring a DC input and open-collector logic output. This single-channel device offers 7.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Key specifications include a 60mA forward current, 50mA maximum output current, and 250mW power dissipation. The component is housed in a 6-pin PDIP package for through-hole mounting and is RoHS compliant.
Onsemi H11L3TM technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L3TM to view detailed technical specifications.
No datasheet is available for this part.
