The H11N1300W is a PDIP packaged optocoupler with a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 50mA and a maximum power dissipation of 250mW. The device is not RoHS compliant and contains lead. The H11N1300W has a fall time of 12ns.
Onsemi H11N1300W technical specifications.
| Package/Case | PDIP |
| Fall Time | 12ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| RoHS Compliant | No |
| Series | H11N1300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11N1300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.