Onsemi H11N1FM technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | H11N1FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N1FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
