Onsemi H11N1TM technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11N1TM |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N1TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.