
The H11N3FM is a general-purpose optocoupler with a maximum operating temperature range of -40°C to 85°C. It features a propagation delay of 100ns and a fall time of 12ns. The device is designed for through-hole mounting in a DIP package and is compliant with RoHS regulations. The H11N3FM has a maximum output current of 50mA and a maximum power dissipation of 250mW.
Onsemi H11N3FM technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | H11N3FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N3FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.