Onsemi H11N3SD technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Series | H11N3S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11N3SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.