
The H11N3SR2M is a single channel optocoupler with a reverse breakdown voltage of 6V and a maximum power dissipation of 250mW. It features a propagation delay of 100ns and a turn-on delay time of 330ns. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Onsemi H11N3SR2M technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11N3SM |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N3SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.