Onsemi H21B1_0088K technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H21B1_0088K to view detailed technical specifications.
No datasheet is available for this part.