Onsemi H21LTB technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 1.5V |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H21LTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.