Onsemi H22A4_Q technical specifications.
| Collector-emitter Voltage-Max | 55V |
| Forward Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Series | H22A4 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H22A4_Q to view detailed technical specifications.
No datasheet is available for this part.