Onsemi H22LOB_Q technical specifications.
| Fall Time | 100ns |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| Series | H22L |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H22LOB_Q to view detailed technical specifications.
No datasheet is available for this part.