Onsemi H23A1 technical specifications.
| Package/Case | Radial |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 150us |
| Forward Current | 60mA |
| Max Collector Current | 1.5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| Sensing Distance | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H23A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.