
Onsemi HCPL0452_Q technical specifications.
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | HCPL0452 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL0452_Q to view detailed technical specifications.
No datasheet is available for this part.