
The HCPL0452R1 is a general-purpose optocoupler from Onsemi with a package quantity of 1000 units per reel. It features a current transfer ratio of 27% and an isolation voltage of 2.5kV. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. It is RoHS compliant and available in a lead-free package.
Onsemi HCPL0452R1 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0452R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
