
The HCPL0452R1V is an optocoupler with a DC input type and a current transfer ratio of 27%. It features a maximum collector current of 8mA and a maximum output voltage of 20V. The device is packaged in a SOIC package and is suitable for surface mount applications. The HCPL0452R1V has a maximum power dissipation of 100mW and an operating temperature range of -40°C to 85°C. It is RoHS compliant and lead free.
Onsemi HCPL0452R1V technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0452R1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
