
The HCPL0500_Q optocoupler features a current transfer ratio of 2.7% and a fall time of 1.5us. It can handle a maximum forward current of 25mA and a maximum collector current of 8mA. Operating temperatures range from -40°C to 85°C, with a maximum power dissipation of 100mW. The device is packaged in bulk.
Onsemi HCPL0500_Q technical specifications.
| Current Transfer Ratio | 2.7% |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | HCPL0500 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL0500_Q to view detailed technical specifications.
No datasheet is available for this part.
