
The HCPL0501_F132 is an optocoupler from Onsemi with a package quantity of 3000 units per bulk packaging. It features a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 100mW and a forward current of 25mA. The optocoupler has a current transfer ratio of 27% and a fall time of 0.8us.
Onsemi HCPL0501_F132 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | HCPL0501 |
| Weight | 0.008889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0501_F132 to view detailed technical specifications.
No datasheet is available for this part.
