
The HCPL0501 is a DC isolation amplifier with a current transfer ratio of 27%. It can handle a maximum collector current of 8mA and a maximum power dissipation of 100mW. The amplifier operates within a temperature range of -40°C to 85°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | HCPL0501 |
| RoHS | Not Compliant |