
Single-channel, high-speed optocoupler with transistor output, featuring a 2.5kV isolation voltage and 1Mbps data rate. This surface-mount SOIC package component offers a 30% current transfer ratio and 8mA maximum output current. Designed for general optoelectronic applications, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Onsemi HCPL0501R2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 30% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0501R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
