
High-speed dual-channel optocoupler featuring 2.5kV isolation voltage and a 1Mbps data rate. This surface-mount device offers a 50% current transfer ratio and 8mA output current per channel, with a maximum input current of 25mA. Designed for general applications, it operates across a -40°C to 85°C temperature range and boasts a 450ns propagation delay. Packaged in SOIC for 3000-unit reels, this lead-free and RoHS compliant component is suitable for demanding electronic circuits.
Onsemi HCPL0530 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0530 |
| Weight | 0.008889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
