High-speed dual-channel optocoupler featuring a 1Mbps data rate and 2.5kV isolation voltage. This surface-mount SOIC package offers 2 channels with a maximum output current of 8mA per channel and a forward current of 25mA. Operating from -40°C to 85°C, it boasts a propagation delay of 450ns and a fall time of 1.5µs, with a current transfer ratio of 2.7%. Packaged in a 2500-piece tape and reel, this RoHS compliant component is designed for general optoelectronic isolation applications.
Onsemi HCPL0530R2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2.7% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0530 |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0530R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.