
Dual-channel high-speed optocoupler featuring a 2.5kV isolation voltage and SOIC package for surface mounting. Delivers 8mA output current per channel with a maximum collector current of 8mA and a 20V output voltage. Operates with a 1Mbps data rate, 450ns propagation delay, and 0.8µs fall time. Forward current is 25mA, with a 5V reverse breakdown voltage. Suitable for DC input, this RoHS compliant component operates from -40°C to 85°C with 100mW power dissipation.
Onsemi HCPL0531R1 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 450ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0531 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0531R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
