
Onsemi HCPL0531R1_Q technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | HCPL0531 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL0531R1_Q to view detailed technical specifications.
No datasheet is available for this part.
