
High-speed dual-channel optocoupler in SOIC package, offering 2.5kV isolation voltage and 1Mbps data rate. Features 27% current transfer ratio, 450ns propagation delay, and 0.8us fall time. Designed for surface mount applications with a maximum collector current of 8mA per channel. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi HCPL0531R2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0531R2 to view detailed technical specifications.
No datasheet is available for this part.
