
High-speed dual-channel optocoupler in SOP package, featuring 1Mbps data rate and 2.5kV isolation voltage. Delivers 27% current transfer ratio with 8mA maximum collector current per channel. Designed for surface mounting with a 450ns propagation delay and 0.8us fall time. Operates across a -40°C to 85°C temperature range, with 100mW power dissipation. This RoHS compliant component is supplied in a 3000-piece rail/tube.
Onsemi HCPL0534 technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 450ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0534 |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
