Onsemi HCPL0534R1 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 30% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| RoHS Compliant | Yes |
| Series | HCPL0534 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0534R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
