
High-speed logic output optocoupler featuring a 1-channel, unidirectional design with an open-collector output. Operates with DC input at data rates up to 10Mbps, offering 3.75kV isolation voltage. Includes a 50mA maximum output current and a 7V maximum output voltage. Packaged in an 8-pin SOIC for surface mounting, with a 75ns propagation delay and 12ns fall time. Rated for operation between -40°C and 85°C.
Onsemi HCPL0600 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Enable | Yes |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Turn-On Delay Time | 75ns |
| Weight | 0.252g |
| Width | 4.88mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
