
The HCPL0601_Q optocoupler has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 85mW. It can handle a maximum forward current of 50mA and a maximum output current of 50mA. The device has a fall time of 12ns and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Packaging | Bulk |
| Series | HCPL0601 |
| RoHS | Not Compliant |
