
High-speed, logic-output optocoupler featuring a single channel with DC input and open-collector output. Achieves a 10Mbps data rate with a 75ns propagation delay and 12ns fall time. Offers 3.75kV isolation voltage and operates from a 4.5V to 5.5V supply. Surface-mount SOIC package with 50mA maximum output current.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Height | 3.63mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.252g |
| RoHS | Compliant |
