
Dual channel optocoupler for high-speed data transmission, featuring a 10Mbps data rate and 2.5kV isolation voltage. Surface mountable in a SOIC package, this unidirectional optocoupler offers a 90ns propagation delay and 75ns fall time. Designed for 3.3V operation, it supports a 50mA forward current and provides 15mA output current per channel. Operating from -40°C to 85°C, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi HCPL062NR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL062NR2 to view detailed technical specifications.
No datasheet is available for this part.
