
The HCPL0630 is a dual channel optocoupler with a data rate of 10Mbps and an output current per channel of 50mA. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for surface mount applications.
Onsemi HCPL0630 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
