
High-speed, 2-channel logic output optocoupler with open-collector output. Features a 10Mbps data rate and 75ns propagation delay. Offers 3.75kV isolation voltage and 5V reverse breakdown voltage. Designed for surface mount applications in an 8-pin SOIC package, operating from -40°C to 85°C. Maximum output current per channel is 15mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 5ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.252g |
| RoHS | Compliant |
