
The HCPL0638R1 is a dual channel optocoupler with a data rate of 10Mbps and a forward current of 50mA. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a propagation delay of 75ns and a turn-on delay time of 75ns. It is RoHS compliant and available in quantities of 500 per reel.
Onsemi HCPL0638R1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0638R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
