
Dual-channel, unidirectional optocoupler with 10Mbps data rate and 75ns propagation delay. Features 3.75kV isolation voltage, 5.5V output voltage, and 15mA output current per channel. Surface mountable in a SOIC package, operating from -40°C to 85°C with 85mW power dissipation. Lead-free and RoHS compliant, supplied on a 2500-piece tape and reel.
Onsemi HCPL0638R2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0638R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
