High Speed Optocouplers Hi Gain Optocoupler 1Ch LC Darlington
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio | 2600% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | HCPL0700 |
| RoHS | Not Compliant |
