
The HCPL0700R1V is an optocoupler with a current transfer ratio of 2600% and an isolation voltage of 2.5kV. It can handle a maximum forward current of 20mA and a maximum collector current of 60mA. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. It is available in a SOIC package and is lead-free.
Onsemi HCPL0700R1V technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2600% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0700R1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
