
The HCPL0700R2 is a high-speed optocoupler from Onsemi with a current transfer ratio of 2600% and a maximum operating temperature of 85°C. It has a maximum input current of 20mA and a maximum output voltage of 7V. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a maximum power dissipation of 100mW and a weight of 0.252g. The HCPL0700R2 is designed for surface mount applications and has a minimum operating temperature of -40°C.
Onsemi HCPL0700R2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2600% |
| Data Rate | 0.1Mbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0700R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
