
Onsemi HCPL0701_Q technical specifications.
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | HCPL0701 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL0701_Q to view detailed technical specifications.
No datasheet is available for this part.